Lebon Protection BLUESTAR Black, Blue Polyamide Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€22.13

(exc. VAT)

€27.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.13€1.844

*price indicative

RS Stock No.:
266-390
Mfr. Part No.:
BLUESTAR/7
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Work Gloves

Size

7

Material

Polyamide

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Series

BLUESTAR

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Polyurethane

Standards/Approvals

CE, EN 388:2016 3121X, EN 420, ISO 13997, Oeko-Tex standard, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
VN
The Lebon Protection Seamless knitted glove features a 18 gauge, in 100 percent dark blue texturized polyamide with elastane. Black polyurethane coating on palm and fingertips. This glove has elastic wrist. Compliance with Standards EN 388 - 3121X.

Resistance to abrasion

Blade cut resistance

Tear resistance

Puncture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy