GUIDE GLOVES GUIDE 6401 Black, Orange Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather Work Gloves,

Subtotal (1 pack of 3 pairs)*

€284.57

(exc. VAT)

€350.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€284.57€94.857

*price indicative

RS Stock No.:
276-275
Mfr. Part No.:
GUIDE 6401 T10
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

10

Product Type

Work Gloves

Material

Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather

Colour

Black, Orange

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

F

Number of Gloves

12

Safety Standard

ASTM F2878-10, EN 388:2016, EN 420:2003

Resistance Features

Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations, Needle Protection

Series

GUIDE 6401

Standards/Approvals

ASTM F2878-10, CE, EN 388:2016, EN 420:2003, REACH Compliant

RoHS Status: Exempt

COO (Country of Origin):
PK
Heavyweight needle protection glove in synthetic leather based on our proprietary CPN technology. The front is lined with a thin metal fabric that protects against needles and sharp objects – 15 layers in the palm and 5 layers on the front of the fingers and up over the fingertips. The cuff is easily adjusted with a Velcro fastener. Cut protection level F.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy