GUIDE GLOVES GUIDE 6602 Black, Dark Grey, Red Elastane, Nylon, Polyurethane, Steel Fibre Work Gloves, Size 10,
- RS Stock No.:
- 276-324
- Mfr. Part No.:
- GUIDE 6602 10
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€75.77
(exc. VAT)
€93.20
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.77 | €12.628 |
*price indicative
- RS Stock No.:
- 276-324
- Mfr. Part No.:
- GUIDE 6602 10
- Manufacturer:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon, Polyurethane, Steel Fibre | |
| Colour | Black, Dark Grey, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Polyurethane | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Heat Resistant, Lacerations | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, SS IEC 61340-5-1 | |
| Series | GUIDE 6602 | |
| Standards/Approvals | CE, EN 388:2016 (4X41C), EN 407:2004, EN 420:2003 +A1:2009, ESD, REACH Compliant, SS IEC 61340-5-1 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Nylon, Polyurethane, Steel Fibre | ||
Colour Black, Dark Grey, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Coating Polyurethane | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Heat Resistant, Lacerations | ||
Safety Standard EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, SS IEC 61340-5-1 | ||
Series GUIDE 6602 | ||
Standards/Approvals CE, EN 388:2016 (4X41C), EN 407:2004, EN 420:2003 +A1:2009, ESD, REACH Compliant, SS IEC 61340-5-1 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 9,
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 7,
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 11,
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 12,
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 6,
- GUIDE GLOVES GUIDE 6602 Black Red Elastane Polyurethane Size 8,
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 10, Nitrile
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 10, Nitrile
