GUIDE GLOVES GUIDE 6602 Black, Dark Grey, Red Elastane, Nylon, Polyurethane, Steel Fibre Work Gloves, Size 8,

Subtotal (1 pack of 6 pairs)*

€75.77

(exc. VAT)

€93.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€75.77€12.628

*price indicative

RS Stock No.:
276-321
Mfr. Part No.:
GUIDE 6602 T8
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

8

Material

Elastane, Nylon, Polyurethane, Steel Fibre

Colour

Black, Dark Grey, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

C

EN 388 Blade

Yes

Number of Gloves

12

Resistance Features

Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Heat Resistant, Lacerations

Safety Standard

EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, SS IEC 61340-5-1

Series

GUIDE 6602

Coating

Polyurethane

Standards/Approvals

CE, EN 388:2016 (4X41C), EN 407:2004, EN 420:2003 +A1:2009, ESD, REACH Compliant, SS IEC 61340-5-1

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Flexible, tight-fitting work glove manufactured in Guide HXFIBR™, a material that provides groundbreaking cut protection and excellent tactile sensitivity. The glove’s PU coating provides good grip. 18 gg liner and additional reinforcement along thumb and forefinger. Cut protection level C and approved for contact heat level 1, ESD and Touchscreen.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy