GUIDE GLOVES GUIDE 313 Black, Grey Elastane, Fibreglass, HPPE, Nitrile Rubber, Steel Fibre Work Gloves, Size 6, Nitrile
- RS Stock No.:
- 276-334
- Mfr. Part No.:
- GUIDE 313 T6
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€47.82
(exc. VAT)
€58.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.82 | €7.97 |
*price indicative
- RS Stock No.:
- 276-334
- Mfr. Part No.:
- GUIDE 313 T6
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Elastane, Fibreglass, HPPE, Nitrile Rubber, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 420:2003 | |
| Number of Gloves | 12 | |
| Series | GUIDE 313 | |
| Coating | Nitrile | |
| Standards/Approvals | CE, EN 388:2016 (4X42D), EN 407:2004, EN 420:2003, Oeko-Tex approved, REACH Compliant | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Elastane, Fibreglass, HPPE, Nitrile Rubber, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection | ||
Safety Standard EN 388:2016, EN 407:2004, EN 420:2003 | ||
Number of Gloves 12 | ||
Series GUIDE 313 | ||
Coating Nitrile | ||
Standards/Approvals CE, EN 388:2016 (4X42D), EN 407:2004, EN 420:2003, Oeko-Tex approved, REACH Compliant | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Durable and supple cut protection glove. 15 gg. Knitted in breathable material. Reinforced protection between thumb and index finger. Cut protection level D. Contact heat level 1. Oeko-Tex approved. Touchscreen
Tight fit
Knitted Cuff
Related links
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 11, Nitrile
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 12, Nitrile
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 10, Nitrile
- GUIDE GLOVES GUIDE 579 Black Nitrile Size 6, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 6, Nitrile Coating
