GUIDE GLOVES GUIDE 313 Black, Grey Elastane, Fibreglass, HPPE, Nitrile Rubber, Steel Fibre Work Gloves, Size 9, Nitrile

Subtotal (1 pack of 6 pairs)*

€47.82

(exc. VAT)

€58.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€47.82€7.97

*price indicative

RS Stock No.:
276-397
Mfr. Part No.:
GUIDE 313 T9
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

9

Product Type

Work Gloves

Material

Elastane, Fibreglass, HPPE, Nitrile Rubber, Steel Fibre

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Series

GUIDE 313

Resistance Features

Mechanical Protection

Safety Standard

EN 388:2016, EN 407:2004, EN 420:2003

Number of Gloves

12

Coating

Nitrile

Standards/Approvals

CE, EN 388:2016 (4X42D), EN 407:2004, EN 420:2003, Oeko-Tex approved, REACH Compliant

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Durable and supple cut protection glove. 15 gg. Knitted in breathable material. Reinforced protection between thumb and index finger. Cut protection level D. Contact heat level 1. Oeko-Tex approved. Touchscreen

Tight fit

Knitted Cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy