GUIDE GLOVES GUIDE 314 Grey Fibreglass, HPPE, Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 276-354
- Mfr. Part No.:
- GUIDE 314 T7
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.52 | €4.087 |
*price indicative
- RS Stock No.:
- 276-354
- Mfr. Part No.:
- GUIDE 314 T7
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Fibreglass, HPPE, Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016, EN 420:2003 | |
| Series | GUIDE 314 | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations | |
| Standards/Approvals | CE, EN 388:2016 (4X42C), EN 420:2003, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Fibreglass, HPPE, Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016, EN 420:2003 | ||
Series GUIDE 314 | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Blisters, Cut Injuries, Cut Resistant, Lacerations | ||
Standards/Approvals CE, EN 388:2016 (4X42C), EN 420:2003, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Supple cut protection glove suitable for most environments. Cut protection level C. PU dipped
Tight fit
Knitted Cuff
Related links
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 314 Grey Fibreglass Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 308 Black HPPE Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 313 Black Fibreglass Nitrile Size 7, Nitrile Coating
