GUIDE GLOVES GUIDE 648 Black Elastane, Nylon, Polyurethane Work Gloves, Size 5, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

€18.54

(exc. VAT)

€22.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.54€3.09

*price indicative

RS Stock No.:
276-413
Mfr. Part No.:
GUIDE 648 T5
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

5

Product Type

Work Gloves

Material

Elastane, Nylon, Polyurethane

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

12

Resistance Features

Mechanical Protection

Series

GUIDE 648

Safety Standard

EN 21420:2020, EN 388:2016, OEKO TEX

Coating

Polyurethane

Standards/Approvals

EN 21420:2020, EN 388:2016, Oeko-Tex Confidence in textiles

RoHS Status: Exempt

COO (Country of Origin):
CN
21gg ultra-thin and airy nylon work glove that feels like a second skin. Extreme fingertip sensitivity. PU palm dipped. For precision work. Up to 40% thinner than standard 18gg. Oeko-tex approved

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy