GUIDE GLOVES GUIDE 308 Black, Blue Fibreglass, HPPE, Nylon, Polyurethane Work Gloves, Size 5, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

€45.37

(exc. VAT)

€55.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.37€7.562

*price indicative

RS Stock No.:
276-435
Mfr. Part No.:
GUIDE 308 T5
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

5

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nylon, Polyurethane

Colour

Black, Blue

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

EN 388:2016, EN 420:2003

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Blisters, Cut Injuries, Cut Resistant, Dirt Resistant, Good Grip, Lacerations, Moisture Resistant, Scratch Resistant

Series

GUIDE 308

Standards/Approvals

CE, EN 388:2016 3X42B, EN 420:2003, REACH Compliant

RoHS Status: Exempt

COO (Country of Origin):
CN
Cool and supple cut protection glove that despite being thin is durable and protects against both dirt and, to some extent, moisture. Moreover, it provides good grip and fingertip sensitivity. Cut protection level B.

Tight fit

Knitted Cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy