GUIDE GLOVES GUIDE 5112 Black, Orange, Red Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather Work
- RS Stock No.:
- 276-439
- Mfr. Part No.:
- GUIDE 5112 T9
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 3 pairs)*
€81.32
(exc. VAT)
€100.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.32 | €27.107 |
*price indicative
- RS Stock No.:
- 276-439
- Mfr. Part No.:
- GUIDE 5112 T9
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather | |
| Colour | Black, Orange, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Series | GUIDE 5112 | |
| Number of Gloves | 6 | |
| Resistance Features | Mechanical Protection | |
| Safety Standard | EN 407 X1XXXX | |
| Standards/Approvals | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Elastane, Metal Mesh, Neoprene, Nylon, Polyester, Synthetic Leather | ||
Colour Black, Orange, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Series GUIDE 5112 | ||
Number of Gloves 6 | ||
Resistance Features Mechanical Protection | ||
Safety Standard EN 407 X1XXXX | ||
Standards/Approvals No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Durable half lined glove in Guide GTX synthetic leather with great dexterity and a good grip. The pre-shaped fit makes the glove comfortable and flexible. Padded palm, an elastic at wrist and a half-length cuff to ensure that the glove stays firmly in place.
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 5112 Black Red Elastane Neoprene Polyester, Synthetic Leather Work
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES Grey, White Leather Work Gloves
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 11
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 8
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 10
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 9
