GUIDE GLOVES GUIDE 9502 Black, Dark Grey, Red Elastane, Nitrile Rubber, Nylon Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 276-451
- Mfr. Part No.:
- GUIDE 9502 T10
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€34.02
(exc. VAT)
€41.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.02 | €5.67 |
*price indicative
- RS Stock No.:
- 276-451
- Mfr. Part No.:
- GUIDE 9502 T10
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Elastane, Nitrile Rubber, Nylon | |
| Colour | Black, Dark Grey, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 12 | |
| Coating | Nitrile Foam | |
| Series | GUIDE 9502 | |
| Resistance Features | Mechanical Protection | |
| Safety Standard | CE CATEGORY 2, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Elastane, Nitrile Rubber, Nylon | ||
Colour Black, Dark Grey, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 12 | ||
Coating Nitrile Foam | ||
Series GUIDE 9502 | ||
Resistance Features Mechanical Protection | ||
Safety Standard CE CATEGORY 2, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Very thin, flexible work glove with Guide XLNT™ nitrile coating, providing both a barrier against oil and excellent grip in both dry and oily environments. Double-dipped inner hand and breathable upper. Food-safe and approved for contact heat level 1. Oeko-Tex approved. Touchscreen.
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 10, Nitrile Coating
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 10, Nitrile
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 7, Nitrile Coating
