GUIDE GLOVES GUIDE 9510 Black, Red Elastane, Nitrile Rubber, Nylon Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 276-481
- Mfr. Part No.:
- GUIDE 9510 T9
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€94.66
(exc. VAT)
€116.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.66 | €15.777 |
*price indicative
- RS Stock No.:
- 276-481
- Mfr. Part No.:
- GUIDE 9510 T9
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nitrile Rubber, Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Series | GUIDE 9510 | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 21420, EN 374, EN 388, EN 407 | |
| Standards/Approvals | CE CATEGORY 3, EN 21420:2020, EN 388:2016 4121X, EN 407:2020 X1XXXX, EN ISO 374-1:2016 TYPE A AJKLMNOT, EN ISO 374-5:2016 Virus, REACH Compliant | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane, Nitrile Rubber, Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Series GUIDE 9510 | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 21420, EN 374, EN 388, EN 407 | ||
Standards/Approvals CE CATEGORY 3, EN 21420:2020, EN 388:2016 4121X, EN 407:2020 X1XXXX, EN ISO 374-1:2016 TYPE A AJKLMNOT, EN ISO 374-5:2016 Virus, REACH Compliant | ||
EN 374 Chemical Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exceptional chemical protection gloves for medium-duty and precision work. A two-layer liquid-proof nitrile coating with Guide XLNT™ technology ensures superior grip in both oily and dry environments. Superb moisture management and an outstanding barrier against liquids and chemicals. The 18-gauge nylon liner provides high fingertip sensitivity in tough environments, while a 35cm long safety cuff ensures extended protection.
Tight fit
REACH compliant
Related links
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 10, Nitrile Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 12, Nitrile Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 7, Nitrile Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 8, Nitrile Coating
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 11, Nitrile Coating
- GUIDE GLOVES GUIDE 6605 Black Red Elastane Nylon Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 6604 Black Red Elastane Nylon Size 9, Nitrile Coating
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 9, Nitrile Coating
