GUIDE GLOVES GUIDE 9510 Black, Red Elastane, Nitrile Rubber, Nylon Work Gloves, Size 12, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€94.66

(exc. VAT)

€116.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€94.66€15.777

*price indicative

RS Stock No.:
276-380
Mfr. Part No.:
GUIDE 9510 T12
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

12

Material

Elastane, Nitrile Rubber, Nylon

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

12

Series

GUIDE 9510

Resistance Features

Chemical Protection, Full Hand Protection, Heat Resistant, Microbial Resistant, Virus Resistant

Coating

Nitrile

Safety Standard

EN 21420:2020, EN 388:2016, EN 407:2020, EN ISO 374-1:2016, EN ISO 374-5:2016

Standards/Approvals

CE CATEGORY 3, EN 21420:2020, EN 388:2016 4121X, EN 407:2020 X1XXXX, EN ISO 374-1:2016 TYPE A AJKLMNOT, EN ISO 374-5:2016 Virus, REACH Compliant

EN 374 Chemical

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Exceptional chemical protection gloves for medium-duty and precision work. A two-layer liquid-proof nitrile coating with Guide XLNT™ technology ensures superior grip in both oily and dry environments. Superb moisture management and an outstanding barrier against liquids and chemicals. The 18-gauge nylon liner provides high fingertip sensitivity in tough environments, while a 35cm long safety cuff ensures extended protection.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy