GUIDE GLOVES GUIDE 1342 Grey, White Polyester, Fibreglass, Cowsplit Leather, Para Aramid, Goat Grain Leather Work Gloves

Subtotal (1 pack of 6 pairs)*

€183.12

(exc. VAT)

€225.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€183.12€30.52

*price indicative

RS Stock No.:
276-489
Mfr. Part No.:
GUIDE 1342 T12
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

12

Product Type

Work Gloves

Material

Polyester, Fibreglass, Cowsplit Leather, Para Aramid, Goat Grain Leather

Colour

Grey, White

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

Resistance Features

Heat Resistant

Number of Gloves

6

Series

GUIDE 1342

Standards/Approvals

EN 407:2020 412X4X, EN 21420:2020, CE CATEGORY 2 EN 388:2016 3X32C, EN 12477:2001 Type B

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
A welding glove with cut protection level C, made of a durable but soft goat grain leather. Suitable for TIG welding. The cuff is of cow split leather with a thin cotton scrim inside and all seams made of heat resistant kevlar. The glove has finger side walls that gives you best possible dexterity and comfortable feeling. Fullfil EN12477 Type B

REACH compliant

Safety cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy