GUIDE GLOVES GUIDE 1342 White, Grey Fibreglass, Cowsplit Leather, Goat Grain Leather, Polyester, Para Aramid Work Gloves
- RS Stock No.:
- 276-485
- Mfr. Part No.:
- GUIDE 1342 T9
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€183.12
(exc. VAT)
€225.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.12 | €30.52 |
*price indicative
- RS Stock No.:
- 276-485
- Mfr. Part No.:
- GUIDE 1342 T9
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Fibreglass, Cowsplit Leather, Goat Grain Leather, Polyester, Para Aramid | |
| Colour | White, Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 6 | |
| Series | GUIDE 1342 | |
| Standards/Approvals | CE CATEGORY 2 EN 388:2016 3X32C EN 407:2020 412X4X EN 12477:2001 TYPE B EN 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Fibreglass, Cowsplit Leather, Goat Grain Leather, Polyester, Para Aramid | ||
Colour White, Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
Resistance Features Heat Resistant | ||
Number of Gloves 6 | ||
Series GUIDE 1342 | ||
Standards/Approvals CE CATEGORY 2 EN 388:2016 3X32C EN 407:2020 412X4X EN 12477:2001 TYPE B EN 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
A welding glove with cut protection level C, made of a durable but soft goat grain leather. Suitable for TIG welding. The cuff is of cow split leather with a thin cotton scrim inside and all seams made of heat resistant kevlar. The glove has finger side walls that gives you best possible dexterity and comfortable feeling. Fullfil EN12477 Type B
REACH compliant
Safety cuff
Related links
- GUIDE GLOVES GUIDE 1342 White Fibreglass Cowsplit Leather, Goat Grain Leather Work Gloves
- GUIDE GLOVES GUIDE 1342 Grey Fibreglass Para Aramid, Goat Grain Leather Work Gloves
- GUIDE GLOVES GUIDE 1342 Grey Polyester Para Aramid, Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 1342 Grey Cowsplit Leather Fibreglass, Goat Grain Leather Work Gloves
- GUIDE GLOVES GUIDE 1342 Grey Cowsplit Leather Fibreglass, Goat Grain Leather Work Gloves
- Lebon Protection POWERWELD Black Cowsplit Leather, Goat Grain Leather Welding Gloves
- GUIDE GLOVES Dark Grey Meta-Aramid Leather Fibreglass Work Gloves
- Traffi TG5660 Green Goat Grain Leather Size 8, Leather Coating
