GUIDE GLOVES Dark Grey Fibreglass, Meta-Aramid, Para Aramid, Leather, High Performance Polyethylene Work Gloves
- RS Stock No.:
- 276-504
- Mfr. Part No.:
- GUIDE 3571 T11
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€216.65
(exc. VAT)
€266.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.65 | €36.108 |
*price indicative
- RS Stock No.:
- 276-504
- Mfr. Part No.:
- GUIDE 3571 T11
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Fibreglass, Meta-Aramid, Para Aramid, Leather, High Performance Polyethylene | |
| Colour | Dark Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| Series | GUIDE 3571 | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 6 | |
| Standards/Approvals | CE CATEGORY 3 EN 388:2016 3X32C EN 407:2020 413244 EN 12477:2001 TYPE A EN 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Fibreglass, Meta-Aramid, Para Aramid, Leather, High Performance Polyethylene | ||
Colour Dark Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
Series GUIDE 3571 | ||
Resistance Features Heat Resistant | ||
Number of Gloves 6 | ||
Standards/Approvals CE CATEGORY 3 EN 388:2016 3X32C EN 407:2020 413244 EN 12477:2001 TYPE A EN 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Welding and heat protection glove with cut protection level C. The reversed goat leather makes the glove very comfortabel. The glove is lined with Kevlar and the extra lining of Nomex at back of hand gives the glove an exellent heat protection. The cuff is of cow leather with a cotton lining and all seams are made of heat resistant kevlar. Suitable as an allround glove in hot environments and for MIG/MAG welding. Fullfil EN407 and EN12477 Type A
Regular fit
REACH compliant
Related links
- GUIDE GLOVES Dark Grey Meta-Aramid Leather Fibreglass Work Gloves
- GUIDE GLOVES Dark Grey Para Aramid Fibreglass High Performance Polyethylene Work Gloves
- GUIDE GLOVES Dark Grey High Performance Polyethylene Leather Para Aramid Work Gloves
- GUIDE GLOVES Dark Grey Leather Fibreglass High Performance Polyethylene Work Gloves
- GUIDE GLOVES Dark Grey Fibreglass Leather Meta-Aramid Work Gloves
- GUIDE GLOVES GUIDE 1342 Grey Polyester Para Aramid, Fibreglass Work Gloves
- GUYARD GUYARD SAS Black Cotton Para Aramid Size 10
- GUIDE GLOVES GUIDE 1342 Grey Cowsplit Leather Fibreglass, Goat Grain Leather Work Gloves
