GUIDE GLOVES Dark Grey Meta-Aramid, Para Aramid, Leather, High Performance Polyethylene, Fibreglass Work Gloves

Subtotal (1 pack of 6 pairs)*

€216.65

(exc. VAT)

€266.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€216.65€36.108

*price indicative

RS Stock No.:
276-501
Mfr. Part No.:
GUIDE 3571 T9
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

9

Product Type

Work Gloves

Material

Meta-Aramid, Para Aramid, Leather, High Performance Polyethylene, Fibreglass

Colour

Dark Grey

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

Resistance Features

Heat Resistant

Number of Gloves

6

Series

GUIDE 3571

Standards/Approvals

EN 21420:2020, EN 12477:2001 TYPE A, EN 407:2020 413244, EN 388:2016 3X32C

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Welding and heat protection glove with cut protection level C. The reversed goat leather makes the glove very comfortabel. The glove is lined with Kevlar and the extra lining of Nomex at back of hand gives the glove an exellent heat protection. The cuff is of cow leather with a cotton lining and all seams are made of heat resistant kevlar. Suitable as an allround glove in hot environments and for MIG/MAG welding. Fullfil EN407 and EN12477 Type A

Regular fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy