GUIDE GLOVES Nylon, Carbon Fibre, Polyurethane, Elastane Work Gloves, Size 11
- RS Stock No.:
- 276-514
- Mfr. Part No.:
- GUIDE 4203 T11
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.16 | €2.36 |
*price indicative
- RS Stock No.:
- 276-514
- Mfr. Part No.:
- GUIDE 4203 T11
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon, Carbon Fibre, Polyurethane, Elastane | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 16350:2014, EN 388:2016, EN 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon, Carbon Fibre, Polyurethane, Elastane | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant Yes | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 6 | ||
Standards/Approvals EN 16350:2014, EN 388:2016, EN 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thin, airy ESD glove in nylon and carbon fibre designed to eliminate the risk of generating static electricity, which can damage modern technology. PU palm dipped for high durability. Touchscreen
Tight fit
REACH compliant
Related links
- GUIDE GLOVES Elastane Carbon Fibre Size 11
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES GUIDE 648 Black Elastane Polyurethane Work Gloves Polyurethane Coating
- GUIDE GLOVES GUIDE 650 Black Nylon Size 11, Polyurethane Coating
- GUIDE GLOVES GUIDE 6609 Black Red Elastane Nylon Size 11, Nitrile
- GUIDE GLOVES GUIDE 9510 Black Nitrile Size 11, Nitrile Coating
- GUIDE GLOVES GUIDE 3304 Black Grey Elastane Glycose Nylon Work Gloves Nitrile
- GUIDE GLOVES Elastane Polyurethane Size 5
