GUIDE GLOVES Nylon, Polyurethane, Elastane, Carbon Fibre Work Gloves, Size 7

Subtotal (1 pack of 6 pairs)*

€14.16

(exc. VAT)

€17.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.16€2.36

*price indicative

RS Stock No.:
276-509
Mfr. Part No.:
GUIDE 4203 T7
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

7

Product Type

Work Gloves

Material

Nylon, Polyurethane, Elastane, Carbon Fibre

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

C

EN 61340-5-1 Compliant

Yes

Number of Gloves

6

Standards/Approvals

EN 388:2016, EN 21420:2020, EN 16350:2014

RoHS Status: Exempt

COO (Country of Origin):
CN
Thin, airy ESD glove in nylon and carbon fibre designed to eliminate the risk of generating static electricity, which can damage modern technology. PU palm dipped for high durability. Touchscreen

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy