Unigloves Nitrex 250BU Blue Polyester Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€102.77

(exc. VAT)

€126.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€102.77€10.277

*price indicative

RS Stock No.:
277-088
Mfr. Part No.:
250BU-09
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

9

Material

Polyester

Colour

Blue

Number of Gloves

20

Safety Standard

Food Approved

Resistance Features

Food Industry

Coating

Nitrile

Series

Nitrex 250BU

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves offers a flexible, close fit and a high level of dexterity and comfort for handling small parts. It is resistant to oil and moisture and gives excellent dry and damp grip. The abrasion resistant to extend the life of the glove and protect the wearer.

Medium weight seamless polyester liner

Nitrile coating

Resistant to abrasion

Size is L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy