Unigloves Nitrex 250BU Blue Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 277-090
- Mfr. Part No.:
- 250BU-10
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 pairs)*
€102.77
(exc. VAT)
€126.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.77 | €10.277 |
*price indicative
- RS Stock No.:
- 277-090
- Mfr. Part No.:
- 250BU-10
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Blue | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Food Industry | |
| Series | Nitrex 250BU | |
| Coating | Nitrile | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Blue | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Food Industry | ||
Series Nitrex 250BU | ||
Coating Nitrile | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves offers a flexible, close fit and a high level of dexterity and comfort for handling small parts. It is resistant to oil and moisture and gives excellent dry and damp grip. The abrasion resistant to extend the life of the glove and protect the wearer.
Medium weight seamless polyester liner
Nitrile coating
Resistant to abrasion
Size is XL
Related links
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
