Ergodyne 3405 Lime Glove Grabber
- RS Stock No.:
- 277-103
- Mfr. Part No.:
- 19129
- Manufacturer:
- Ergodyne
Subtotal (1 pack of 6 units)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.88 | €3.813 |
*price indicative
- RS Stock No.:
- 277-103
- Mfr. Part No.:
- 19129
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove Grabber | |
| Colour | Lime | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Series | 3405 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove Grabber | ||
Colour Lime | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Series 3405 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ergodyne gear clip keeps gear like face masks, gloves, and keys close and ready. It features a strong gripping clip that stays firmly closed, made from durable acetyl copolymer and thermoplastic polyurethane. The breakaway design ensures safety around moving parts or hazards.
Construction Detachable
Glove Clip Type Belt Clip
Materials Plastic
Product Type Glove Clips
