Ergodyne 3400MD Blue Glove Grabber
- RS Stock No.:
- 277-104
- Mfr. Part No.:
- 19132
- Manufacturer:
- Ergodyne
Subtotal (1 pack of 6 units)*
€35.51
(exc. VAT)
€43.68
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.51 | €5.918 |
*price indicative
- RS Stock No.:
- 277-104
- Mfr. Part No.:
- 19132
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove Grabber | |
| Colour | Blue | |
| Series | 3400MD | |
| Resistance Features | General Purpose | |
| Number of Gloves | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove Grabber | ||
Colour Blue | ||
Series 3400MD | ||
Resistance Features General Purpose | ||
Number of Gloves 12 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ergodyne grabber clip holds face masks, gloves, mittens, keys, PPE, towels, and more, keeping them readily accessible. It easily mounts to D-rings, clothing, and other gear. Made from metal-detectable material, it alerts quality control and is impregnated with metallic powder for added safety.
Construction Detachable
Glove Clip Type Dual Clips
Materials Plastic, Rubber
Product Type Glove Clips
