Ergodyne 900 Black Work Gloves, Size 2XL
- RS Stock No.:
- 277-123
- Mfr. Part No.:
- 17696
- Manufacturer:
- Ergodyne
Subtotal (1 pair)*
€48.65
(exc. VAT)
€59.84
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €48.65 |
*price indicative
- RS Stock No.:
- 277-123
- Mfr. Part No.:
- 17696
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Breathable Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 900 | |
| Resistance Features | Anti-Vibration | |
| Safety Standard | EN, ISO | |
| Number of Gloves | 1 | |
| Standards/Approvals | RoHS Status:Exempt | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Breathable Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 900 | ||
Resistance Features Anti-Vibration | ||
Safety Standard EN, ISO | ||
Number of Gloves 1 | ||
Standards/Approvals RoHS Status:Exempt | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ergodyne gloves feature segmented AVC palm padding in key areas to reduce shock and palm impact. The gripping palm ensures a secure hold on tools and equipment while the half-finger design maximizes dexterity and control.
Palm padded
Product features breathable
Product type gloves
Protection anti-vibration
Related links
- Ergodyne 900 Black Work Gloves, Size XL
- Ergodyne 900 Black Work Gloves, Size L
- Ergodyne 900 Black Work Gloves, Size S
- Ergodyne 900 Black Work Gloves, Size M
- Ergodyne ProFlex Black Neoprene Work Gloves, Size 2XL
- Ergodyne ProFlex Lime Work Gloves, Size 2XL
- Ergodyne ProFlex Grey Acrylic Work Gloves Nitrile Coating
- Showa XC500 Black Stainless Steel Puncture & Tear Resistant Gloves
