Ergodyne ProFlex Lime Work Gloves, Size 2XL
- RS Stock No.:
- 259-991
- Mfr. Part No.:
- 17906
- Manufacturer:
- Ergodyne
Subtotal (1 pair)*
€39.72
(exc. VAT)
€48.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €39.72 |
*price indicative
- RS Stock No.:
- 259-991
- Mfr. Part No.:
- 17906
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Colour | Lime | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Series | ProFlex | |
| Resistance Features | Waterproof | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Work Gloves | ||
Size 2XL | ||
Colour Lime | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Series ProFlex | ||
Resistance Features Waterproof | ||
EN 374 Chemical Yes | ||
Standards/Approvals RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ergodyne Standard Dorsal Impact-Reducing Gloves provide maximum protection with full TPR armor and technical foam. Certified to ANSI/ISEA 138-2019 and EN 388: 4121 X P, these gloves offer superior impact resistance. The hi-vis AX suede and non-slip dot gripping palm ensure a secure hold, while the Armortex-reinforced thumb saddle and index finger enhance durability and wear resistance.
Hi vis breathable mesh construction
Padded neoprene cuff with reflective binding
Related links
- Ergodyne ProFlex Lime Work Gloves, Size M
- Ergodyne ProFlex Lime Work Gloves, Size L
- Ergodyne ProFlex Lime Work Gloves, Size XL
- Ergodyne ProFlex Lime Work Gloves, Size S
- Ergodyne ProFlex Black Neoprene Work Gloves, Size 2XL
- Ergodyne ProFlex Grey Acrylic Work Gloves Nitrile Coating
- Ergodyne 900 Black Work Gloves, Size 2XL
- Ergodyne ProFlex Black Work Gloves, Size M
