Lebon Protection F27 White Leather Gloves, Size 11
- RS Stock No.:
- 277-163
- Mfr. Part No.:
- F/27/11
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€69.60
(exc. VAT)
€85.61
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.60 | €6.96 |
*price indicative
- RS Stock No.:
- 277-163
- Mfr. Part No.:
- F/27/11
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 407, EN ISO 21420 | |
| Series | F27 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN 388:2016 + A1:2018 3122X, EN 407:2018 X 1 X X X X, EN ISO 21420, EU Regulation 2016/425, PE Category II | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 11 | ||
Product Type Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 407, EN ISO 21420 | ||
Series F27 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN 388:2016 + A1:2018 3122X, EN 407:2018 X 1 X X X X, EN ISO 21420, EU Regulation 2016/425, PE Category II | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Handling Glove is made from natural cow grain leather. It features elastic tightening on the back. It is used in engineering industry and industrial maintenance and logistics.
Softness
Provide Comfort
Size 11
Related links
- Lebon Protection F27 White Leather Gloves, Size 9
- Lebon Protection F27 White Leather Gloves, Size 8
- Lebon Protection F27 White Leather Gloves, Size 10
- Lebon Protection F27 White Leather Gloves, Size 7
- Lebon Protection F27 White Leather Gloves, Size 12
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 11 150mm
- Lebon Protection COLD DRIVER Yellow Leather Gloves, Size 11
- Lebon Protection ANTDI/15 Brown Leather Welding Gloves, Size 11
