Lebon Protection F27 White Leather Gloves, Size 12

Subtotal (1 pack of 10 pairs)*

€66.89

(exc. VAT)

€82.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.89€6.689

*price indicative

RS Stock No.:
488-938
Mfr. Part No.:
F/27/12
Manufacturer:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

12

Product Type

Gloves

Material

Leather

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

F27

Number of Gloves

10

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

and EN 407:2020, EN 388:2016, EN ISO 21420

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection handling glove is made of natural cow grain leather with elastic tightening on the back and a length of 27 cm. It meets the standards EN ISO 21420, EN 388:2016, and EN 407:2020.

Size 12

Comfort fitting

Softness

Abrasion and blad e cut ressiatnce

Tear and puncture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy