Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-224
- Mfr. Part No.:
- 87208100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-224
- Mfr. Part No.:
- 87208100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Orange | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 24 | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | AlphaTec 87-208 | |
| Standards/Approvals | CE, EN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Orange | ||
EN 388 Abrasion No | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 24 | ||
Coating Latex, Natural Rubber | ||
Safety Standard EN ISO 21420:2020 | ||
Series AlphaTec 87-208 | ||
Standards/Approvals CE, EN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 87208100
This product is a chemical resistant work glove designed to provide robust protection in various demanding environments. Made from thick natural rubber latex, these gloves are ideal for tasks that involve handling hazardous substances. They offer a durable design tailored for heavy-duty applications, ensuring a secure and comfortable fit while maintaining high levels of dexterity and grip.
Features & Benefits
• Offers 50% thicker natural rubber latex for superior durability
• Chlorinated outer surface enhances cleanliness and longevity
• 100% cotton flocking ensures effective moisture absorption
• Designed for high resistance to a range of chemicals
• Achieves an AQL of 1.5 for quality assurance
• Compatible with multiple industries for versatile safety
Applications
• Suitable for chemical handling in industrial settings
• Effective for maintenance and repair tasks involving machinery
• Can be used for janitorial requiring chemical safety
• Often employed in construction and infrastructure maintenance
• Ideal for utility work involving potential chemical exposure
What types of chemicals can these gloves protect against?
These gloves are specifically designed to withstand various fats, ketones, detergents, alcohols, and alkalis, making them suitable for extensive chemical handling.
How do the gloves maintain user comfort during prolonged use?
The 100% cotton flocking interior absorbs moisture and sweat, providing enhanced comfort and preventing irritation during extended wear.
What care instructions should be followed for maintaining these gloves?
To prolong the life of the gloves, it is recommended to rinse them after use, store them in a cool, dry place away from direct sunlight, and avoid exposure to extreme temperatures.
Are these gloves suitable for use in colder conditions?
While they offer excellent chemical resistance and durability, they do not provide thermal or cold protection, thus may not be suitable for extremely cold environments.
Related links
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
