Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves, Size 8.5, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-229
Mfr. Part No.:
87320085-PAIR
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8.5

Material

Natural Rubber Latex

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Series

AlphaTec 87-320

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Tear Resistant

Coating

Natural Rubber

Number of Gloves

2

Standards/Approvals

CE, EN ISO 374-1-2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell AlphaTec flocked-lined natural rubber gloves combine comfort, flexibility, and food compliance. Lightweight and featuring beaded cuffs for added tear resistance, they offer increased protection and convenience, making them easy to don and doff, ideal for food handling and processing tasks.

For easy to wear chemical gloves with tear resistance

Excellent hand and food safety gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy