Ansell AlphaTec 87-900 Green, Yellow Natural Rubber Latex Work Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-246
- Mfr. Part No.:
- 87900070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
Last RS stock
- Final 85 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.57 |
*price indicative
- RS Stock No.:
- 278-246
- Mfr. Part No.:
- 87900070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Natural Rubber Latex | |
| Colour | Green, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 374, EN 388, EN 421, EN ISO 374-1:2016 | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 87-900 | |
| Coating | Latex, Natural Rubber | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN374, EN388, EN421, EN ISO 374-1:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Natural Rubber Latex | ||
Colour Green, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 374, EN 388, EN 421, EN ISO 374-1:2016 | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 87-900 | ||
Coating Latex, Natural Rubber | ||
Number of Gloves 2 | ||
Standards/Approvals EN374, EN388, EN421, EN ISO 374-1:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Alpha Tec 87-900 two-toned double-dipped rubber and neoprene gloves offer superior chemical resistance and durability, ideal for heavy-duty applications. With a 0.68mm thickness, 100% cotton flock lining for comfort, and a honeycomb grip pattern for a firm hold in both wet and dry conditions, these gloves ensure reliable protection and enhanced comfort. They also meet AQL 1.5 standards for quality.
Maintenance of plant and machines
Laboratory maintenance and clean up
Janitorial use
Chemical Handling
Related links
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
