Hexarmor 3023 Black, Blue HPPE, Polyester Work Gloves, Size 7, S, Nitrile Foam Coating
- RS Stock No.:
- 279-979
- Mfr. Part No.:
- 6068307
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.65 |
*price indicative
- RS Stock No.:
- 279-979
- Mfr. Part No.:
- 6068307
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 7, S | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Cut Protection, Cut Resistant, Oil Resistant | |
| Series | 3023 | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018 | |
| Standards/Approvals | ANSI/ISEA 105-2016, ANSI/ISEA A5, EN388:2016+A1:2018 4X43D, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 7, S | ||
Product Type Work Gloves | ||
Material HPPE, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Cut Protection, Cut Resistant, Oil Resistant | ||
Series 3023 | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018 | ||
Standards/Approvals ANSI/ISEA 105-2016, ANSI/ISEA A5, EN388:2016+A1:2018 4X43D, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Glove is a standout choice for those seeking reliable protection without compromising on comfort or dexterity. Designed within the Helix Core Series, this innovative product boasts a unique blend of HPPE, steel, fiberglass, and polyester, ensuring not only a lightweight fit but also impressive cut and abrasion resistance.
Suitable for touchscreens allowing for seamless device interaction
Launderable design extends the product's lifespan
Excellent breathability ensures comfort during extended use
Light textured finish offers improved tactile feel for precision tasks
Related links
- Hexarmor 3023 Black Polyester Work Gloves L, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves XXL, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves M, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves XS, Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves Nitrile Foam Coating
- Unigloves Nitrex 241NFX Black Polyester Steel Work Gloves S, Nitrile Coating
- Hexarmor Helix 3062 Yellow HPPE Size 7 Nitrile Foam Coating
- Skytec Eco Steel Green Size 7/S, Nitrile Foam Coating
