Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves, Size 10/XL, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€249.60

(exc. VAT)

€307.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€249.60€24.96

*price indicative

RS Stock No.:
279-991
Mfr. Part No.:
6070810
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Work Gloves

Size

10/XL

Material

Cotton

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 407:2020, EN ISO

Resistance Features

Abrasion Resistant, Chemical Resistant, Liquid Resistant

Series

rubiflex S XG27BI

Number of Gloves

12

Coating

Nitrile Foam

Standards/Approvals

CE, EN 388:2016 3121XP, EN 407:2020, EN ISO 374-1/TYPE A JKNOPT

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex Glove combines exceptional liquid and chemical resistance with unparalleled comfort and grip, making it an indispensable tool for professionals. Designed for those who demand both protection and performance, the rubiflex S XG27BI glove features an innovative XG foam nitrile coating for superior abrasion resistance. Its lightweight, closely fitted design ensures dexterity and flexibility, allowing for ease of movement without sacrificing safety.

A smooth finish that enhances the glove's durability

The gauntlet style cuff ensures superior wrist coverage and protection

Lightweight construction that reduces fatigue over prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy