Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves, Size 9, L, Nitrile Foam Coating
- RS Stock No.:
- 279-989
- Mfr. Part No.:
- 6070809
- Manufacturer:
- Hexarmor
Subtotal (1 pack of 10 pairs)*
€249.60
(exc. VAT)
€307.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.60 | €24.96 |
*price indicative
- RS Stock No.:
- 279-989
- Mfr. Part No.:
- 6070809
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 9, L | |
| Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | rubiflex S XG27BI | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Liquid Resistant | |
| Safety Standard | EN, EN 407:2020, EN ISO | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE, EN 388:2016 3121XP, EN 407:2020, EN ISO 374-1/TYPE A JKNOPT | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 9, L | ||
Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series rubiflex S XG27BI | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Liquid Resistant | ||
Safety Standard EN, EN 407:2020, EN ISO | ||
Coating Nitrile Foam | ||
Standards/Approvals CE, EN 388:2016 3121XP, EN 407:2020, EN ISO 374-1/TYPE A JKNOPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Glove combines exceptional liquid and chemical resistance with unparalleled comfort and grip, making it an indispensable tool for professionals. Designed for those who demand both protection and performance, the rubiflex S XG27BI glove features an innovative XG foam nitrile coating for superior abrasion resistance. Its lightweight, closely fitted design ensures dexterity and flexibility, allowing for ease of movement without sacrificing safety.
Hi visibility colour on the back increases safety in low light conditions
27cm gauntlet style cuff offers dependable wrist coverage
Designed for high durability making it suitable for arduous tasks
Flexible construction promotes efficient hand movement boosting productivity
Related links
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves M, Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves XXL, Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves S, Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 9 Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves L, Nitrile Foam Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Unigloves 370WOR Orange Spandex Acrylic Work Gloves L, Nitrile Foam Coating
