uvex unidur 6679 foam HV Yellow High Performance Polyethylene, Fibreglass, Polyamide Work Gloves, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€79.75

(exc. VAT)

€98.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€79.75€7.975

*price indicative

RS Stock No.:
280-038
Mfr. Part No.:
6089407
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Work Gloves

Material

High Performance Polyethylene, Fibreglass, Polyamide

Colour

Yellow

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose

Number of Gloves

10

Series

unidur 6679 foam HV

Standards/Approvals

EN ISO 21420:2020, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN

uvex unidur 6679 foam HV — optimal protection due to a very high level of cut protection and high-visibility colouring


The Uvex unidur 6679 foam HV offers a very high level of cut protection (level D) with a high degree of flexibility and good tactile feel. The abrasion-resistant NBR foam coating and reinforced thumb crotch ensure a long service life. With good grip in dry and slightly damp areas and the high-visibility colouring of the liner, the Uvex unidur 6679 foam HV provides Ideal protection in a wide range of situations.

General features


• Cut protection gloves with NBR foam coating and HPPE Fibre combination
• Highly abrasion-resistant coating and reinforced thumb crotch for a long service life
• Available in sizes 6–12

Comfort features


• Excellent wearer comfort
• High level of flexibility
• Excellent tactile feel

Protection features


• Certified according to EN 388 (4 X 4 3 D)
• Excellent mechanical abrasion resistance of the NBR foam coating
• Good grip in dry and slightly damp areas
• Very high level of cut protection due to the Fibre combination of HPPE, steel and glass

Application areas


• Automotive industry
• Assembly
• Service work
• Glass processing and metalworking
• Trade
• Concrete and construction work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy