uvex Unidur Orange, Orange High Performance Polyethylene, HPPE Work Gloves, Size 9, Nitrile Foam, Nitrile Foam Coating
- RS Stock No.:
- 128-8447
- Mfr. Part No.:
- 6096609
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8447
- Mfr. Part No.:
- 6096609
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | High Performance Polyethylene, HPPE | |
| Colour | Orange, Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Cut Resistant | |
| Series | Unidur | |
| Safety Standard | No | |
| Coating | Nitrile Foam, Nitrile Foam | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 9 | ||
Material High Performance Polyethylene, HPPE | ||
Colour Orange, Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Cut Resistant | ||
Series Unidur | ||
Safety Standard No | ||
Coating Nitrile Foam, Nitrile Foam | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
UVEX Unidur Gloves 6649 Foam OR
UVEX Unidur 6649 OR gloves give you good cut protection plus are abrasion resistant providing excellent flexibility and dexterity. The HPPE fibre ensures the cut protection and the NBR foam coating protects you from moisture.
FEATURES and BENEFITS:
HPPE polyamide safety gloves
Abrasion resistant
Cut resistant
NBR foam coating
Knitted cuff
Palm and fingertips coated
Flexible
Excellent dexterity
For use in, dry or slightly damp applications
Excellent fit
Long life
Various sizes available
APPLICATIONS:
Automotive industry
Metal work
Packaging
UVEX Gloves
Related links
- uvex Unidur Orange High Performance Polyethylene Work Gloves Nitrile Foam Coating
- uvex Unidur Orange High Performance Polyethylene Work Gloves Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam Coating
- uvex unidur 6679 foam HV Yellow Polyamide High Performance Polyethylene Work Gloves, Nitrile Foam Coating
- uvex unidur 6679 foam HV Yellow High Performance Polyethylene Polyamide Work Gloves, Nitrile Foam Coating
- uvex unidur 6679 foam HV Yellow High Performance Polyethylene Fibreglass Work Gloves, Nitrile Foam Coating
- uvex unidur 6679 foam HV Yellow Fibreglass High Performance Polyethylene Work Gloves, Nitrile Foam Coating
