GUIDE GLOVES Guide 1270 Grey, White Leather, Kevlar Welding Gloves, Size 12, Leather Coating
- RS Stock No.:
- 288-103
- Mfr. Part No.:
- Guide 1270 Taille 12
- Manufacturer:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
€92.89
(exc. VAT)
€114.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.89 | €15.482 |
*price indicative
- RS Stock No.:
- 288-103
- Mfr. Part No.:
- Guide 1270 Taille 12
- Manufacturer:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Welding Gloves | |
| Size | 12 | |
| Material | Leather, Kevlar | |
| Colour | Grey, White | |
| Coating | Leather | |
| Series | Guide 1270 | |
| Resistance Features | Construction, Assembly, Emergency Services, Automotive Industry | |
| Standards/Approvals | CE CATEGORY 2 EN 388:2016 2111X EN 407:2020 412X4X EN 12477:2001 TYPE B EN 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Welding Gloves | ||
Size 12 | ||
Material Leather, Kevlar | ||
Colour Grey, White | ||
Coating Leather | ||
Series Guide 1270 | ||
Resistance Features Construction, Assembly, Emergency Services, Automotive Industry | ||
Standards/Approvals CE CATEGORY 2 EN 388:2016 2111X EN 407:2020 412X4X EN 12477:2001 TYPE B EN 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUIDE GLOVES Welding Glove is made from durable and soft goat grain leather on the palm and back of the hand, making it suitable for TIG welding. The cuff is crafted from cow split leather with a thin cotton scrim inside, and all seams are reinforced with heat-resistant Kevlar. The glove features finger side walls for optimal dexterity and comfort. It fulfills EN12477 Type B standards. Standards = EN12477 Type B
Tight fit
Safety cuff
Elastic at wrist
Related links
- GUIDE GLOVES GUIDE 1270 Grey Size 7
- GUIDE GLOVES GUIDE 1270 Grey Size 11
- GUIDE GLOVES GUIDE 1270 Grey Size 10
- GUIDE GLOVES GUIDE 1270 White Size 9
- GUIDE GLOVES GUIDE 1270 White Size 8
- GUIDE GLOVES Guide 4507 Red Elastane Aramid Work Gloves, Nitrile Coating
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- GUIDE GLOVES Green Fibreglass Cold Waterproof Gloves
