GUIDE GLOVES Guide 4507 Red, Black Fibreglass, Elastane, Polyester, Aramid Work Gloves, Nitrile Coating

Subtotal (1 pack of 3 pairs)*

€290.20

(exc. VAT)

€356.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€290.20€96.733

*price indicative

RS Stock No.:
288-104
Mfr. Part No.:
Guide 4507 Taille 12
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

12

Material

Fibreglass, Elastane, Polyester, Aramid

Colour

Red, Black

Resistance Features

Abrasion Resistant

Coating

Nitrile

Series

Guide 4507

Standards/Approvals

EN 407:2004 X2XXXX, EN ISO 374-1:2016 TYPE A AJKLMPT, ANSI 138, EN ISO 374-5:2016 Virus, REACH Compliant, CE CATEGORY 3 EN 420:2003 +A1:2009, EN 388:2016 4X31CP

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES Work Glove is a chemical-resistant offshore glove designed for tough working conditions. It features impact protection on the backhand and a two-layer dipping in liquid-proof NBR/PVC. The glove is tested for contact heat level 2 and offers cut protection level C. It provides chemical protection in accordance with ISO374-1 Type A standards. Standards = EN12477 Type B

Safety cuff

Good dry grip

Good wet grip

Good oily grip

Good greasy grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy