Rostaing PARA4HEAT+ Yellow, Grey Leather, Para Aramid Work Gloves, Size 9, Para-Aramid Coating
- RS Stock No.:
- 299-557
- Mfr. Part No.:
- PARA4HEAT+T09
- Manufacturer:
- Rostaing
Subtotal (1 pack of 10 pairs)*
€273.04
(exc. VAT)
€335.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €273.04 | €27.304 |
*price indicative
- RS Stock No.:
- 299-557
- Mfr. Part No.:
- PARA4HEAT+T09
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Cotton | |
| Material | Leather, Para Aramid | |
| Colour | Yellow, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | PARA4HEAT+ | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Coating | Para-Aramid | |
| Number of Gloves | 20 | |
| Safety Standard | EN | |
| Standards/Approvals | CE - EN388:154XD, EN407:42XXXX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Cotton | ||
Material Leather, Para Aramid | ||
Colour Yellow, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series PARA4HEAT+ | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Coating Para-Aramid | ||
Number of Gloves 20 | ||
Safety Standard EN | ||
Standards/Approvals CE - EN388:154XD, EN407:42XXXX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
PARA4HEAT+ Glove
The PARA4HEAT+ glove provides heat protection up to 250°C, ideal for industrial environments (metallurgy, glassmaking, plastics).
Applications:
Industrial production
Boiler work
Handling hot and sharp parts
Features:
Heat resistance up to 250°C with para-aramid knit reinforced by a cotton lining
High cut resistance for enhanced protection
Cotton lining for comfort and pleasant skin contact when handling hot items
15 cm cuff made of split cowhide leather for added protection on the forearm
Size 9
Good cut resistance for added safety
Compliant with AET standards
Related links
- Rostaing PARA4HEAT+ Yellow Para Aramid Work Gloves Para-Aramid Coating
- Rostaing PARA4HEAT+ Yellow Para Aramid Work Gloves Para-Aramid Coating
- Rostaing PARA4HEAT+ Yellow Leather Work Gloves Para-Aramid Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROFUSION-1 Grey Para Aramid Work Gloves Aluminised Coating
- GUIDE GLOVES Dark Grey Leather Fibreglass High Performance Polyethylene Work Gloves
