Rostaing PARA4HEAT+ Yellow, Grey Para Aramid, Leather Work Gloves, Size 10, Para-Aramid Coating
- RS Stock No.:
- 299-558
- Mfr. Part No.:
- PARA4HEAT+T10
- Manufacturer:
- Rostaing
Subtotal (1 pack of 10 pairs)*
€273.04
(exc. VAT)
€335.84
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €273.04 | €27.304 |
*price indicative
- RS Stock No.:
- 299-558
- Mfr. Part No.:
- PARA4HEAT+T10
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Para Aramid, Leather | |
| Lining Material | Cotton | |
| Colour | Yellow, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | PARA4HEAT+ | |
| Safety Standard | EN | |
| Resistance Features | Heat Resistant, Cut Resistant | |
| Coating | Para-Aramid | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE - EN388:154XD, EN407:42XXXX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Para Aramid, Leather | ||
Lining Material Cotton | ||
Colour Yellow, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series PARA4HEAT+ | ||
Safety Standard EN | ||
Resistance Features Heat Resistant, Cut Resistant | ||
Coating Para-Aramid | ||
Number of Gloves 20 | ||
Standards/Approvals CE - EN388:154XD, EN407:42XXXX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
PARA4HEAT+ Glove
The PARA4HEAT+ glove provides heat protection up to 250°C, ideal for industrial environments (metallurgy, glassmaking, plastics).
Applications:
Industrial production
Boiler work
Handling hot and sharp parts
Features:
Heat resistance up to 250°C with para-aramid knit reinforced by a cotton lining
High cut resistance for enhanced protection
Cotton lining for comfort and pleasant skin contact when handling hot items
15 cm cuff made of split cowhide leather for added protection on the forearm
Size 10
Good cut resistance for added safety
Compliant with AET standards
Related links
- Rostaing PARA4HEAT+ Yellow Para Aramid Work Gloves Para-Aramid Coating
- Rostaing PARA4HEAT+ Yellow Para Aramid Work Gloves Para-Aramid Coating
- Rostaing PARA4HEAT+ Yellow Para Aramid Work Gloves Para-Aramid Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 8, Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 9, Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 10, Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
