Rostaing PROSOUD/1 Orange, Grey, Yellow Leather, Para Aramid Welding Gloves, Size 7, Leather Coating

Subtotal (1 pack of 5 pairs)*

€154.50

(exc. VAT)

€190.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€154.50€30.90

*price indicative

RS Stock No.:
299-568
Mfr. Part No.:
PROSOUD/1T07
Manufacturer:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Product Type

Welding Gloves

Size

7

Material

Leather, Para Aramid

Colour

Orange, Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Heat Resistant

Series

PROSOUD/1

Number of Gloves

10

Coating

Leather

Standards/Approvals

9N, CE, EN 12477 Type A, EN388 4443E, EN 407 414344, ISO 13997 24

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MA
The Rostaing Welding Gloves are designed for heat protection in industries like metal, glass, energy and plastics. These gloves provide exceptional resistance to heat, cuts and molten spray, making them ideal for welding, boiler making, sheet metal work, and handling hot or sharp materials. It complies with EN388 - 4443E, EN 407 - 413244, ISO 13997 - 24.9 N and EN 12477 - Type A standards.

Size 7

Cuff is heat treated leather

15cm cuff length for additional safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy