Rostaing PROSOUD/1 Orange, Grey, Yellow Leather, Para Aramid Welding Gloves, Size 9, Leather Coating
- RS Stock No.:
- 299-571
- Mfr. Part No.:
- PROSOUD/1T09
- Manufacturer:
- Rostaing
Subtotal (1 pack of 5 pairs)*
€154.50
(exc. VAT)
€190.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.50 | €30.90 |
*price indicative
- RS Stock No.:
- 299-571
- Mfr. Part No.:
- PROSOUD/1T09
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Product Type | Welding Gloves | |
| Size | 9 | |
| Material | Leather, Para Aramid | |
| Colour | Orange, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | PROSOUD/1 | |
| Coating | Leather | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | 9N, CE, EN 12477 Type A, EN388 4443E, EN 407 414344, ISO 13997 24 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Product Type Welding Gloves | ||
Size 9 | ||
Material Leather, Para Aramid | ||
Colour Orange, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series PROSOUD/1 | ||
Coating Leather | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals 9N, CE, EN 12477 Type A, EN388 4443E, EN 407 414344, ISO 13997 24 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Rostaing Welding Gloves are designed for heat protection in industries like metal, glass, energy and plastics. These gloves provide exceptional resistance to heat, cuts and molten spray, making them ideal for welding, boiler making, sheet metal work, and handling hot or sharp materials. It complies with EN388 - 4443E, EN 407 - 413244, ISO 13997 - 24.9 N and EN 12477 - Type A standards.
Size 9
Cuff is heat treated leather
15cm cuff length for additional safety
Related links
- Rostaing PROSOUD/1 Orange Yellow Leather Size 10, Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 7, Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 8, Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
- Lebon Protection POWERWELD Black Para Aramid Welding Gloves, Size 7
