Rostaing LIGHT-WELD Grey, White Leather Welding Gloves, Size 10 350mm, Leather Coating
- RS Stock No.:
- 299-606
- Mfr. Part No.:
- LIGHT-WELDT10
- Manufacturer:
- Rostaing
Subtotal (1 pack of 5 pairs)*
€154.50
(exc. VAT)
€190.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.50 | €30.90 |
*price indicative
- RS Stock No.:
- 299-606
- Mfr. Part No.:
- LIGHT-WELDT10
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Product Type | Welding Gloves | |
| Size | 10 | |
| Material | Leather | |
| Lining Material | Para Aramid, Cotton | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Overall Length | 350mm | |
| EN 388 Blade | Yes | |
| Number of Gloves | 5 | |
| Coating | Leather | |
| Series | LIGHT-WELD | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | EN388:3332C EN407:41324X EN12477:TYPE A | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Product Type Welding Gloves | ||
Size 10 | ||
Material Leather | ||
Lining Material Para Aramid, Cotton | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Overall Length 350mm | ||
EN 388 Blade Yes | ||
Number of Gloves 5 | ||
Coating Leather | ||
Series LIGHT-WELD | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals EN388:3332C EN407:41324X EN12477:TYPE A | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Rostaing Welder Gloves provides robust het protection and good cut resistance, making them ideal for welding, brazing and tasks near furnaces or in glass-blowing operations. It is designed with durable leather and lined with advanced heat-resistance materials, these gloves ensure safety, comfort and precision in demanding environments. It complies with EN388 - 3332C, EN 407 - 41324X and EN 12477 - Type A standards.
Size 10
15cm forearm protection with cow split leather cuff
Elastic tightener on the back for a secure fit
Related links
- Rostaing LIGHT-WELD Grey Size 7 350mm, Leather Coating
- Rostaing LIGHT-WELD Grey Size 9 350mm, Leather Coating
- Rostaing LIGHT-WELD White Size 8 350mm, Leather Coating
- Tegera TEGERA White Leather Welding Gloves, Size 10 350mm
- Tegera 126A Yellow Size 10, Leather Coating
- Tegera 126A Yellow Size 8, Leather Coating
- Tegera TEGERA-126A White Size 7, Leather Coating
- Tegera TEGERA-126A White Size 11, Leather Coating
