Delta Plus EOS NOCUT VV909 Black, Grey, Yellow Nitrile Rubber Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 301-503
- Mfr. Part No.:
- VV909JA11
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-503
- Mfr. Part No.:
- VV909JA11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 60 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | EOS NOCUT VV909 | |
| Standards/Approvals | ANSI ISEA 105, CE, EN 388, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 60 | ||
Mechanical Hazards EN 388 Yes | ||
Series EOS NOCUT VV909 | ||
Standards/Approvals ANSI ISEA 105, CE, EN 388, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Impact glove is designed for heavy work, offering high flexibility and lightness with honeycomb style PVC reinforcements. Flexible reinforcements provide enhanced protection against impacts and pinching, while the nitrile coating ensures excellent grip in oily or greasy environments.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV904 Black Size 11, Nitrile Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
- Delta Plus EOS FLEX CUT B VV921 Black Fibre Work Gloves Thermoplastic Elastomer, Thermoplastic Rubber Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
