Delta Plus VV904 Black, Yellow Nitrile Rubber Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 302-020
- Mfr. Part No.:
- VV904JA11
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€26.16
(exc. VAT)
€32.18
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €26.16 |
*price indicative
- RS Stock No.:
- 302-020
- Mfr. Part No.:
- VV904JA11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Anti-Vibration | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Series | VV904 | |
| Number of Gloves | 60 | |
| Standards/Approvals | CE, EN 388, ISO 10819 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Anti-Vibration | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Series VV904 | ||
Number of Gloves 60 | ||
Standards/Approvals CE, EN 388, ISO 10819 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Anti vibration mechanical glove designed for heavy duty work, offering excellent protection against shocks and impacts, making it ideal for applications in agriculture, public works, building, maintenance, temporary work, and forestry.
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Flexible reinforcements for added protection against impact and pinching
Related links
- Delta Plus VV904 Black Size 10, Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VENICUTF07 Black Size 11, Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
