Delta Plus VENICUTF08 Black, Grey Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 301-510
- Mfr. Part No.:
- VECUTF08GRG307
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 3 units)*
€16.42
(exc. VAT)
€20.20
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.42 | €5.473 |
*price indicative
- RS Stock No.:
- 301-510
- Mfr. Part No.:
- VECUTF08GRG307
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VENICUTF08 | |
| Safety Standard | ANSI, EN 388, ISO 13997 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 40 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 3 X 4 2 F, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VENICUTF08 | ||
Safety Standard ANSI, EN 388, ISO 13997 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 40 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 3 X 4 2 F, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level F cut resistant glove is ideal for dry conditions, offering a perfect fit to eliminate wrist discomfort during extended use. Its polyurethane coating provides excellent anti slip properties for a secure grip. The cost effective worksite package includes three pairs, ensuring convenience and value for weekly use.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VENICUTF08 Black Size 11, Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 8, Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 10, Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 9, Polyurethane Coating
- Delta Plus Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 622 Black Size 7, Polyurethane Coating
- Polyco Healthline DFAL21 Black Size 7, Polyurethane Coating
