Delta Plus Grey Polyurethane Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€8.60

(exc. VAT)

€10.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.60

*price indicative

RS Stock No.:
703-0799
Mfr. Part No.:
VECUTC02GR07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

7

Lining Material

Polyurethane

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Safety Standard

ANSI ISEA 105:2016

Number of Gloves

1

Resistance Features

Cut Resistant

Coating

Polyurethane

Standards/Approvals

EN ISO 21420:2020

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Vecut Gloves


SOFTnocut high performance fibre. Polyurethane coating on palm and fingertips. Reinforcement between the thumb and index finger. 10 cm cuff. Gauge 15.

Reinforcement between the thumb and index finger.

Venitex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy