Delta Plus VV910 Black, Grey, Yellow Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 301-650
- Mfr. Part No.:
- VV910JA09
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €21.46 |
*price indicative
- RS Stock No.:
- 301-650
- Mfr. Part No.:
- VV910JA09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | VV910 | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI, EN, EN 407 X1XXXX | |
| Standards/Approvals | ANSI ISEA 105 A4, CE, EN388:2016+A1:2018 4 X 4 3 D P, EN 407 X 1 X X X X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series VV910 | ||
Number of Gloves 24 | ||
Safety Standard ANSI, EN, EN 407 X1XXXX | ||
Standards/Approvals ANSI ISEA 105 A4, CE, EN388:2016+A1:2018 4 X 4 3 D P, EN 407 X 1 X X X X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Work Gloves are Level D cut impact resistant gloves which are ideal for multipurpose work in aqueous or oily environments, silicone free and DMF-free to leave no residue on components while limiting allergies. The washable glove can be reused, reducing the risk of allergies.
Longer service life thanks to a double coating for excellent abrasion resistance
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Hook and loop fastener for better wrist support
Related links
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VENICUTF07 Black Size 9, Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Ansell AlphaTec 37-320 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
