Delta Plus VENICUTD08 Blue, White Polyurethane Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 301-972
- Mfr. Part No.:
- VECUTD08GRG311
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.36 |
*price indicative
- RS Stock No.:
- 301-972
- Mfr. Part No.:
- VECUTD08GRG311
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyurethane | |
| Colour | Blue, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, ISO 13997 | |
| Resistance Features | Cut Resistant | |
| Series | VENICUTD08 | |
| Number of Gloves | 6 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI ISEA 105 A4, CE, EN 388 4 X 4 2 D, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyurethane | ||
Colour Blue, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, ISO 13997 | ||
Resistance Features Cut Resistant | ||
Series VENICUTD08 | ||
Number of Gloves 6 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI ISEA 105 A4, CE, EN 388 4 X 4 2 D, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level D cut resistant glove ideal for dry conditions. It is suitable for applications in public works, building, finishing works, craftsmanship, maintenance, automotive and mining.
Anti slip properties of the polyurethane coating provides good grip
User friendly worksite package including three pairs for weekly use
Related links
- Delta Plus VENICUTD08 Blue Size 8, Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 11, Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
