Delta Plus VENICUTD08 Grey Polyurethane Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

€12.36

(exc. VAT)

€15.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 46 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.36

*price indicative

RS Stock No.:
301-970
Mfr. Part No.:
VECUTD08GRG310
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

10

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

8

Series

VENICUTD08

Safety Standard

ANSI, EN 388:2016 + A1:2018, ISO 13997

Resistance Features

Cut Resistant

Coating

Polyurethane

Standards/Approvals

ANSI ISEA 105 A4, CE, EN 388 4 X 4 2 D, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level D cut resistant glove ideal for dry conditions. It is suitable for applications in public works, building, finishing works, craftsmanship, maintenance, automotive and mining.

Anti slip properties of the polyurethane coating provides good grip

User friendly worksite package including three pairs for weekly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy