Delta Plus VENICUTD00 Blue, White Work Gloves, Size 11, Uncoated Coating
- RS Stock No.:
- 302-298
- Mfr. Part No.:
- VECUTD00BL11
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-298
- Mfr. Part No.:
- VECUTD00BL11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Colour | Blue, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Number of Gloves | 24 | |
| Coating | Uncoated | |
| Series | VENICUTD00 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE, EN 388 4 X 4 3 D, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Colour Blue, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Number of Gloves 24 | ||
Coating Uncoated | ||
Series VENICUTD00 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE, EN 388 4 X 4 3 D, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Uncoated level D cut resistant glove combining comfort and flexibility, ideal for the food industry. It offers durability with performance unchanged even after washing and ensures a perfect fit, allowing users to work comfortably without wrist discomfort during prolonged use.
Washable glove so it can be reused
Reduces perspiration thanks to its excellent breathability
Lightweight for optimal dexterity
Compatible with food
Related links
- Delta Plus VENICUTD00 Blue Size 9, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 7, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 8, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 10, Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 6, Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 11, Uncoated Coating
- SINGER SAFETY PHS400B Blue Size 11, Uncoated Coating
- Delta Plus EOS FLEX VV920 Black Polyester Work Gloves Uncoated Coating
